
This 28V 100mA SPDT toggle switch features illumination and a lead free construction. It has a vertical orientation and a current rating of 100mA. The switch is rated for use with a DC voltage of 28V and an AC voltage of 28V. It is available in a single unit quantity.
NKK Switches B15JV-RO technical specifications.
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches B15JV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
