The B15JV1 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a through hole mount and a voltage rating of 28V AC. The switch has an electrical life of 50000 cycles and is suitable for use in applications where a non-illuminated actuator is required. The actuator is made of brass and has a length of 6.3mm. The switch is available in bulk packaging.
NKK Switches B15JV1 technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15JV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.