This 9.4mm nylon toggle switch has a current rating of 100mA and operates within a temperature range of -30°C to 85°C. It is designed for through hole mounting and features a SPDT throw configuration. The switch is rated for 28V DC and 28V AC, with an electrical life of 50,000 cycles. It is compliant with RoHS regulations and is packaged in a tray with one unit per package.
NKK Switches B15KH-AA technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15KH-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.