This right angle illuminated SPDT toggle switch has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. It is lead free and available in a single unit quantity. The switch is part of the B series and features a right angle orientation.
NKK Switches B15KH-AA-RO technical specifications.
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.