Toggle Switches ON(ON) .559 HIGH BLK RIGHT ANGLE PC .4VA
Sign in to ask questions about the NKK Switches B15KH-BA-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches B15KH-BA-RO technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches B15KH-BA-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.