This standard round toggle switch features a brass actuator and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and is rated for 50000 cycles of electrical life. The switch is non-illuminated and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging option and has a PC pin termination.
NKK Switches B18A1P technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.