NKK Switches B18AV-RO technical specifications.
| Actuator Type | Toggle |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18AV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.