
SPDT toggle switch with a flat, 10mm brass lever and PC pin termination. Features gold-plated bronze contacts, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a 50,000 cycle electrical and mechanical life, operating between -30°C and 85°C. This non-illuminated, vertical mount switch is RoHS compliant and designed for PC mounting with a bracket.
NKK Switches B18EB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.56mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
