
This 10mm right angle SPDT toggle switch has a current rating of 100mA and a voltage rating of 28V. It is designed for PC pin termination and through hole mounting. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a life of 50,000 hours. The switch is available in a PC mount with bracket package type.
NKK Switches B18EH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
