
This toggle switch features a 10mm brass actuator, a current rating of 100mA, and a voltage rating of 28V. It is designed for use in through hole mounting and operates within a temperature range of -30°C to 85°C. The switch has a SPDT throw configuration and a gold-plated contact. It is available in a bulk packaging configuration.
NKK Switches B18EW technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
