
SPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 6.3mm length. This through-hole, vertical mount component offers PC pin termination and a momentary-off-momentary function. It boasts gold-plated bronze contacts, rated for 0.4VA at 28V AC/DC, with a 100mA current rating. Designed for durability, it provides an electrical life of 50,000 cycles and a mechanical life of 50,000 hours, operating within a temperature range of -30°C to 85°C.
NKK Switches B18JV technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 25.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.