
This toggle switch features a current rating of 100mA and a voltage rating of 28V AC and 28V DC. It has a gold contact plating and is lead free. The switch is available in a package quantity of 50 and is compliant with RoHS regulations. It is a single pole double throw (SPDT) switch with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B18JV-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18JV-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
