
This 9.4mm brass toggle switch has a maximum operating temperature range of -30°C to 85°C and a voltage rating of 28V AC. It features a SPDT throw configuration and a mom-off-mom switch function. The switch is designed for through hole mounting and has a non-illuminated actuator. With an electrical life of 50,000 cycles, this switch is suitable for various applications. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
