Toggle Switches (ON)OFF(ON) .37 HIGH BLU STRT BRKT PC.4VA
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
