
SPDT toggle switch with a vertical, through-hole mounting orientation and PC pin termination. Features a non-illuminated, standard round brass bat lever actuator with a 10mm length. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and an electrical life of 50,000 cycles. Gold contact plating ensures reliable performance across an operating temperature range of -30°C to 85°C.
NKK Switches B19AB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
