
This 28V SPDT toggle switch features gold contact plating and a current rating of 100mA. It is designed for illuminated applications and is constructed with lead-free materials. The switch has a vertical orientation and a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
