
SPDT toggle switch with a vertical, non-illuminated, standard round brass bat lever. Features PC pin termination for PC mounting, offering a 0.1A current rating at 28VAC/28VDC and 0.4VA power rating. Electrical life is 50,000 cycles, with operating temperatures ranging from -30°C to 85°C. This lead-free, RoHS compliant component utilizes nickel and gold plated bronze contacts.
NKK Switches B19AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 6.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.