
SPDT toggle switch featuring PC pin termination for vertical through-hole mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power capacity. Offers a standard round brass actuator with gold-plated bronze contacts, providing an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches B19AV technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 8.8mm |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
