
This toggle switch features a 10mm standard round actuator made of brass, with a gold contact plating. It has a current rating of 100mA and a voltage rating of 28V. The switch is designed for on-off-mom functionality and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a through hole package type and is rated for 50,000 electrical cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |