Toggle Switches ON-OFF(ON) .248 FLAT RIGHT ANGLE PC .4VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B19HH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches B19HH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19HH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.