
This Standard & Miniature SPDT toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of bronze with a gold plating and a maximum current rating of 100mA. The switch has a voltage rating of 28V AC and DC, and is terminated with solder. It is available in a package quantity of 50 and is lead free.
NKK Switches B19JH-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 20.5mm |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19JH-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
