
The B19JP toggle switch from NKK Switches features a standard round actuator made of brass with a current rating of 100mA. It has a non-illuminated and illuminated option and is compliant with RoHS regulations. The switch has a voltage rating of 28V AC and DC, and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a packaging option of bulk.
NKK Switches B19JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.