The B1RKV-AH is a 28V 100mA on-moment SPDT toggle switch with a through-hole vertical mount. It features a nylon and polyamide actuator with a length of 9.4mm and operates within a temperature range of -30°C to 85°C. The switch has a life expectancy of 50,000 cycles and 50,000 hours, and is available in bulk packaging.
NKK Switches B1RKV-AH technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B1RKV-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.