This 28V SPDT toggle switch features a gold contact plating and solder termination, with a current rating of 100mA. It is available in a package quantity of 50. The switch is designed for use in vertical orientation and is lead free. The switch is part of the B series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |