
DPDT toggle switch featuring PC pin termination for vertical PC mounting with bracket. This non-illuminated switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. It boasts a 50,000 cycle electrical life and a brass actuator with gold-plated bronze contacts. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the NKK Switches B22AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches B22AV technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Height | 8.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Number of Poles | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.