The B22HP toggle switch features a bronze contact material with gold plating, and is rated for 100mA of current and 28V of voltage. It has a PC mount design with a depth and length of 8.8mm, and operates within a temperature range of -30°C to 85°C. The switch is compliant with RoHS regulations and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches B22HP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.8mm |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.