
DPDT toggle switch featuring a locking lever actuator with a brass construction and 12.5mm length. This non-illuminated, vertical-mount switch offers PC pin terminations with gold-plated bronze contacts, rated for 0.4VA at 28VAC/28VDC. It provides a 50,000-cycle electrical life and operates within a -30°C to 85°C temperature range. Designed for PCB mounting with a bracket, this RoHS compliant component is supplied in trays.
NKK Switches B22LB technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 8.85mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.56mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
