
DPDT Toggle Switch with ON-OFF-ON function, featuring PC pins for PCB mounting. This non-illuminated switch offers a 100mA current rating at 28VAC/28VDC, with a 0.4VA power rating. It boasts a 10mm brass bat lever actuator and bronze contacts with nickel and gold plating, providing an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
NKK Switches B23AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 8.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
