This 10mm through hole toggle switch features a brass actuator and gold contact plating. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is designed for operation between -30°C and 85°C. It is RoHS compliant and available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B23EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches B23EP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.