
DPDT toggle switch with maintained action and an On-Off-On function. Features a standard round brass actuator with a 6.3mm length and gold-plated bronze contacts. Rated for 28V AC/DC at 400mA, with an electrical life of 50,000 cycles. This through-hole, right-angle mounted switch includes 8 PCB holes and solder terminals, operating between -30°C and 85°C. RoHS compliant and lead-free.
NKK Switches B23JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 23mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.79mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
