
DPDT toggle switch featuring a standard round, grey brass actuator with a 10mm length. This non-illuminated, PC mountable switch offers gold contacts with nickel plating, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. It boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via PC pins, and the switch includes a bracket for secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B25AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Grey |
| Contact Material | Gold |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 8.8mm |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B25AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
