DPDT toggle switch with PC pin termination and right-angle mounting. Features a non-illuminated, standard round brass actuator with a 10mm length. Offers gold-plated bronze contacts for 0.1A at 28VAC/28VDC, with a 0.4VA rating and an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches B28AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches B28AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Height | 8.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B28AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.