This PC Mount DPDT toggle switch features a 28V maximum voltage rating and a maximum current rating of 0.1A. It has a maximum power rating of 0.4W and an electrical life of 50,000 cycles. The switch is designed for use in applications with operating temperatures between -30°C and 85°C. It has a bat lever actuator style and PC pins for termination. The switch is a process sealed type with a DPDT pole throw configuration and ON OFF (ON) switch configuration.
Checking distributor stock and pricing after the page loads.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |