
This toggle switch features a 6.3mm actuator length and is rated for 100mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in both illuminated and non-illuminated configurations and is compliant with RoHS regulations.
NKK Switches B29HW technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B29HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.