This standard round toggle switch features a brass actuator and a maximum operating temperature of 85°C. It is rated for 50000 cycles of electrical life and is suitable for use in applications with a maximum AC voltage of 28V. The switch is mounted through a hole and is available in bulk packaging. It is compliant with RoHS regulations and is designed for use in standard and miniature applications.
Sign in to ask questions about the NKK Switches B2RAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches B2RAH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B2RAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.