
DPDT toggle switch with a 0.4VA, 28V AC/DC rating. Features gold-plated bronze contacts and a 9.4mm nylon actuator. Designed for through-hole mounting with vertical orientation and PC pin termination. Offers a 100mA maximum current rating and an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches B2RKV-AH technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B2RKV-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.