
SPDT pushbutton switch with a vertical, right-angle mounting orientation. Features a round, polyacetal button actuator and gold-plated bronze contacts. Rated for 28V AC/DC and 100mA, with an electrical and mechanical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C. Terminated with PC pins for through-hole mounting.
Sign in to ask questions about the NKK Switches BB15AH-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches BB15AH-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AH-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
