
SPDT momentary pushbutton switch featuring a round plunger actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity and PC pin termination for through-hole mounting. Offers 50,000 electrical and mechanical life cycles, constructed with a polyacetal actuator and gold-plated bronze contacts. Operating temperature range from -30°C to 85°C, this lead-free and RoHS compliant component is designed for right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches BB15AH-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AH-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
