
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary contact, featuring a round plunger actuator made of polyacetal. This through-hole mounted switch offers PC pin terminations with gold-plated bronze contacts, rated for 0.1A at 28VAC/28VDC (0.4VA). It boasts an electrical and mechanical life of 50,000 cycles, a flammability rating of UL94 V-0, and operates within a temperature range of -30°C to 85°C.
NKK Switches BB15AH-FC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AH-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
