
SPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC with a 0.4VA capacity. Gold-plated bronze contacts ensure reliable performance, while the polyacetal round plunger actuator offers durability. Electrical and mechanical life expectancy is 50,000 cycles, operating within a -30°C to 85°C temperature range.
NKK Switches BB15AV-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AV-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
