
SPDT pushbutton switch with ON-ON function, featuring a round plunger actuator made of polyacetal. This through-hole mounted component offers gold-plated bronze contacts, rated for 0.1A and 28VAC/28VDC, with a power rating of 0.4VA. It boasts an electrical and mechanical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via PC pins.
Sign in to ask questions about the NKK Switches BB16AH-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches BB16AH-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB16AH-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
