
The BB26AV-HA is a through-hole mounted pushbutton switch with a round button actuator and gold contact plating. It features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The switch is available in a single unit package with a tray packaging style.
Sign in to ask questions about the NKK Switches BB26AV-HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches BB26AV-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB26AV-HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.