
SPST Keypad Switch featuring a non-illuminated or illuminated option. This through-hole mount component offers a 50mA current rating at 24V DC, with silver-plated copper contacts. Constructed with a nylon, glass, and polyamide actuator, it boasts a mechanical life of 100,000 cycles and an operating force of 1.57N. Operating within a temperature range of -25°C to 70°C, the switch has a 0.25mm travel and PC pin termination.
NKK Switches CB15FP technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CB15FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
