
SPST momentary switch with Off-(on) function, rated for 0.05A and 24VDC. Features silver-plated copper/brass contacts, a nylon/glass/polyamide actuator, and solder terminals. This surface mount component offers a mechanical life of 100,000 cycles and an operating force of 1.57N. Operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the NKK Switches CB315FP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches CB315FP-R technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CB315FP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
