
NKK Switches CKL12AFW01-001 technical specifications.
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Material | Polymer |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12AFW01-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.