
This 2-position keylock switch features a silver contact material and plating, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 3A and a voltage rating of 250V AC. The switch is designed for panel mounting and has a mechanical life of 30000 cycles. It is lead-free and RoHS compliant, with a silver contact material and plating for reliable electrical connections.
NKK Switches CKL12ATW01-018 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Height | 29.1mm |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12ATW01-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
