
SPDT keylock switch with maintained and momentary functions, featuring a 90° index angle and tubular key. Offers a 3A contact current rating at 250VAC, with silver-plated copper contacts. Designed for panel mounting with solder lug termination, this switch boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Constructed from brass with a 22mm diameter, it operates within a temperature range of -25°C to 70°C and is RoHS compliant.
NKK Switches CKL12BTW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12BTW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.