
SPDT keylock switch with ON-OFF-ON function, featuring a 45° index angle and flat key. Rated for 3A at 250VAC, this panel-mount switch offers silver contacts with silver plating and a solder lug termination. It boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles, operating within a temperature range of -25°C to 70°C. Constructed from brass, chrome, and metal, it is RoHS compliant.
Sign in to ask questions about the NKK Switches CKL13EFW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches CKL13EFW01 technical specifications.
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 3A |
| Depth | 22mm |
| Diameter | 22mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Brass, Chrome, Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL13EFW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
