
The CKL13EFW01-013 is a 3-position SPDT on-off-on keylock switch with a current rating of 3A and a voltage rating of 250V AC. It features a 45° index angle and is designed for panel mount applications. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Sign in to ask questions about the NKK Switches CKL13EFW01-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches CKL13EFW01-013 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL13EFW01-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
