
SPDT Keylock Switch with maintained ON-ON function and 90° index angle. Features silver-plated copper contacts rated for 3A at 250VAC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. This panel-mount switch utilizes solder lug terminations and operates within a temperature range of -25°C to 70°C. Constructed with brass and ABS materials, it is RoHS compliant and lead-free.
Sign in to ask questions about the NKK Switches CKM12AFW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches CKM12AFW01 technical specifications.
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 19mm |
| Diameter | 19mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Brass, ABS |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM12AFW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
